Alarm Controls KP-100 technical specifications.
| Height | 2.5inch |
| Length | 7inch |
| Weight | 0.52lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Alarm Controls KP-100 to view detailed technical specifications.
No datasheet is available for this part.