Alarm Controls KP-400 technical specifications.
| Height | 4inch |
| Length | 7inch |
| Weight | 1.46lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Alarm Controls KP-400 to view detailed technical specifications.
No datasheet is available for this part.