Alarm Controls LNB-12 technical specifications.
| Height | 5.75inch |
| Length | 13.75inch |
| Mount | Box |
| Weight | 13.22lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Alarm Controls LNB-12 to view detailed technical specifications.
No datasheet is available for this part.