Alarm Controls PBL-1-GR technical specifications.
| Package/Case | 120 |
| Height | 4.25inch |
| Length | 5.75inch |
| Mount | Screw |
| Weight | 0.33lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Alarm Controls PBL-1-GR to view detailed technical specifications.
No datasheet is available for this part.