
The SSV6050500001 from Alcoa Camloc is a steel rod with a ball and socket joint end connector made of nylon and steel. The rod has an extended length of 170mm and a stroke length of 60mm. The rod diameter is 6mm and the piston diameter is 15mm. The maximum force is 400N and the minimum force is 50N.
Alcoa Camloc SSV6050500001 technical specifications.
| Cylinder Material | Steel |
| End Connector Material | Nylon, Steel |
| End Connector | Ball & Socket Joint |
| Extended Length | 170mm |
| Stroke Length | 60mm |
| Rod Diameter | 6mm |
| Piston Diameter | 15mm |
| Maximum Force | 400N |
| Minimum Force | 50N |
| RoHS | Compliant |
Download the complete datasheet for Alcoa Camloc SSV6050500001 to view detailed technical specifications.
No datasheet is available for this part.
