
Alcoa Camloc SXY1A8A800001 technical specifications.
| Cylinder Material | Stainless Steel |
| End Connector Material | Stainless Steel |
| End Connector | Ball & Socket Joint |
| Extended Length | 245mm |
| Stroke Length | 100mm |
| Rod Diameter | 10mm |
| Piston Diameter | 23mm |
| Maximum Force | 1200N |
| Minimum Force | 150N |
| RoHS | Compliant |
Download the complete datasheet for Alcoa Camloc SXY1A8A800001 to view detailed technical specifications.
No datasheet is available for this part.
