Alectron JA-62131-2SR technical specifications.
| Type | Phone Jack |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Screw |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alectron JA-62131-2SR to view detailed technical specifications.
No datasheet is available for this part.