Alectron JY-3501-020-030 technical specifications.
| Type | 3.5 Phone Jack |
| Gender | F |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alectron JY-3501-020-030 to view detailed technical specifications.
No datasheet is available for this part.