Alectron SJ-M44-2 technical specifications.
| Type | 3.5 Phone Jack |
| Gender | F |
| Number of Contacts | 2 |
| Termination Method | Solder |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alectron SJ-M44-2 to view detailed technical specifications.
No datasheet is available for this part.