Alectron SM-1654MSR technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | BNC |
| Connector Type A | BNC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alectron SM-1654MSR to view detailed technical specifications.
No datasheet is available for this part.