Alectron ZC-1110 technical specifications.
| Type | 1/4" Phone Plug |
| Gender | PL |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Alectron ZC-1110 to view detailed technical specifications.
No datasheet is available for this part.