This SPDT relay from Aleph has a 5V DC coil voltage and a coil current of 25mA. The coil resistance is 200 ohms. The operate time is 2 milliseconds and the release time is 2.5 milliseconds. The relay is packaged in a DIP case and is suitable for through hole mounting. It meets UL approval.
Aleph DA1C05CW technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 5V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Release Time | 2.5ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Aleph DA1C05CW to view detailed technical specifications.
No datasheet is available for this part.