
This SPDT relay from Aleph features a 12V DC coil voltage with a current rating of 24mA and a resistance of 500 ohms. It has a operate time of 2ms and a release time of 2.5ms. The relay is mounted through a hole and packaged in a DIP case. It meets UL approval standards.
Aleph DA1C12CWD technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Release Time | 2.5ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Aleph DA1C12CWD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
