
The DB1A05BWD relay from Aleph features a 5V DC coil voltage, 10mA coil current, and 500 ohm coil resistance. It has a through-hole mount and is packaged in a DIP case. The relay has a switching time of 1ms operate and 0.5ms release. It is approved by UL and has a termination via PC pin.
Aleph DB1A05BWD technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Mount | Through Hole |
| Operate Time | 1ms |
| Release Time | 0.5ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Aleph DB1A05BWD to view detailed technical specifications.
No datasheet is available for this part.
