
The DB1C05CW relay from Aleph features a DIP package and through hole mount. It has a coil current of 25mA and a coil resistance of 200 ohms. The relay operates at a coil voltage of 5V and has a release time of 2.5ms. It is approved by UL and has a throw configuration of SPDT.
Aleph DB1C05CW technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Voltage (DC) | 5V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Release Time | 2.5ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Aleph DB1C05CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.