Aleph DB2A24BW technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 13.7mA |
| Coil Resistance | 1.75kR |
| Coil Voltage (DC) | 24V |
| Mount | Through Hole |
| Operate Time | 1ms |
| Release Time | 0.5ms |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Aleph DB2A24BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.