
The DG1A05BWD relay from Aleph features a single-pole single-throw (SPST) configuration with a 5V DC coil voltage and a current rating of 10mA. The coil resistance is 500 ohms. This relay is designed for through-hole mounting and is packaged in a single-in-line package (SIP). It has been approved to UL standards.
Aleph DG1A05BWD technical specifications.
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Mount | Through Hole |
| Operate Time | 1ms |
| Release Time | 0.5ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Aleph DG1A05BWD to view detailed technical specifications.
No datasheet is available for this part.