Aleph DG1B12BW technical specifications.
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Mount | Through Hole |
| Operate Time | 1ms |
| Release Time | 0.5ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Aleph DG1B12BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
