Aleph HYR1532-1520 technical specifications.
| Contact Material | Ruthenium |
| Max Current Rating | 500mA |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Termination | Axial |
| RoHS | Unconfirmed |
Download the complete datasheet for Aleph HYR1532-1520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.