Aleph HYR5051-6070 technical specifications.
| Contact Material | Ruthenium |
| Max Current Rating | 3A |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Resistance | 0.06R |
| RoHS | Compliant |
Download the complete datasheet for Aleph HYR5051-6070 to view detailed technical specifications.
No datasheet is available for this part.