The Aleph SD1AO5AWJ is a single-pole single-throw relay with a 5V DC coil voltage and a coil current of 10mA. The relay has a coil resistance of 500 ohms and a operate time of 1ms. It is mounted through a hole and has a SIP package. The relay is approved by UL and has a termination of PC pin.
Aleph SD1AO5AWJ technical specifications.
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Mount | Through Hole |
| Operate Time | 1ms |
| Release Time | 0.5ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Aleph SD1AO5AWJ to view detailed technical specifications.
No datasheet is available for this part.