This SPST relay from Aleph features a 5V DC coil voltage with a current rating of 10mA and a resistance of 500 ohms. The relay has a through hole mount and is packaged in a SIP case. It meets UL approval standards and has operate and release times of 1ms and 0.5ms, respectively.
Aleph SDA105AWJ technical specifications.
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Mount | Through Hole |
| Operate Time | 1ms |
| Release Time | 0.5ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Aleph SDA105AWJ to view detailed technical specifications.
No datasheet is available for this part.