This SPST relay is designed for 5V operation with a coil current of 14.3mA and resistance of 350 ohms. It features a through-hole mount and is approved by UL. The relay has a operate time of 1ms and a release time of 0.5ms, making it suitable for high-speed applications. The termination is via a PC pin, allowing for easy connection to a printed circuit board.
Aleph SG1A05AWRD technical specifications.
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 14.3mA |
| Coil Resistance | 350R |
| Coil Voltage (DC) | 5V |
| Mount | Through Hole |
| Operate Time | 1ms |
| Release Time | 0.5ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Aleph SG1A05AWRD to view detailed technical specifications.
No datasheet is available for this part.