Alex Connector 9396-11 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 11 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 7A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alex Connector 9396-11 to view detailed technical specifications.
No datasheet is available for this part.