Alfamag LL1608-FS18NJ technical specifications.
| Current | 360mA |
| DC Resistance (DCR) | 1.3R |
| Inductance | 375uH |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | SW |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Alfamag LL1608-FS18NJ to view detailed technical specifications.
No datasheet is available for this part.