Alfamag LL1608-FSR15J technical specifications.
| Current | 3A |
| DC Resistance (DCR) | 50mR |
| Inductance | 47uH |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | SW |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Alfamag LL1608-FSR15J to view detailed technical specifications.
No datasheet is available for this part.