
Alfatronix DD48-12072 technical specifications.
| Package/Case | Module |
| Depth | 50mm |
| Height | 89mm |
| Max Input Voltage (DC) | 55V |
| Min Input Voltage (DC) | 17V |
| Max Input Voltage | 55V |
| Min Input Voltage | 17V |
| Max Output Current | 6A |
| Max Output Power | 72W |
| Nominal Output Voltage | 13.6V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for Alfatronix DD48-12072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
