
Alfatronix PT200 technical specifications.
| Material | Aluminium |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Weight | 530g |
| RoHS | Compliant |
Download the complete datasheet for Alfatronix PT200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
