
ALL Sensors 0.5INCH-D-4V technical specifications.
| Accuracy | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Output Type | Analog |
| Output Voltage | 4V |
| Pressure Type | Differential |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ALL Sensors 0.5INCH-D-4V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
