
ALL Sensors 10INCH-D2DIP-MV-SDXL technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 16V |
| Output Type | Analog |
| Pressure Type | Differential |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 10INCH-D2DIP-MV-SDXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
