
ALL Sensors 30PSI-A-4V technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Pressure Type | Absolute |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 30PSI-A-4V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.