
ALL Sensors 30PSI-G-PRIME-MINI technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 16V |
| Output Type | Analog |
| Pressure Type | Gauge |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors 30PSI-G-PRIME-MINI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.