ALL Sensors BLVL01DB1NSN technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 6V |
| Output Type | Analog |
| Series | BLVL |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors BLVL01DB1NSN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.