ALL Sensors BP01-D-MV technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Pressure Type | Differential |
| RoHS | Compliant |
Download the complete datasheet for ALL Sensors BP01-D-MV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.