The MLV-L02D-EGND-P is a differential pressure sensor with an operating pressure range of -2inH2O to 2inH2O and a maximum overload pressure of 300inH2O. It operates at a maximum supply voltage of 12V and has a response time of 0.5 seconds. The device is designed for use in air or gas media and is available in a DIP-8 package. The MLV-L02D-EGND-P is suitable for use in temperatures between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -2inH2O to 2inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Media | Air|Gas |
| Response Time | 0.5ms |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |