
Allegro Microsystems 2SC2922Y technical specifications.
| Package/Case | 200 |
| Collector Emitter Breakdown Voltage | 180V |
| Collector Emitter Voltage (VCEO) | 180V |
| hFE Min | 30 |
| Max Collector Current | 17A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200W |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Through Hole |
| Transition Frequency | 50MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems 2SC2922Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
