
Allegro Microsystems A1204EUAT technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Operating Supply Current | 7.5mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A1204EUAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.