Allegro Microsystems A3283ELHLTT technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Operating Supply Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3283ELHLTT to view detailed technical specifications.
No datasheet is available for this part.