
Allegro Microsystems A3904ECGTR technical specifications.
| Package/Case | BGA |
| Interface | I2C |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Output Configuration | Low Side |
| Output Current | 127.5mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3904ECGTR to view detailed technical specifications.
No datasheet is available for this part.