
Allegro Microsystems A3966ELBTR-T technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 650mA |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A3966ELBTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
