The A4918KJPTR-3-T is a 48-pin quad half bridge based MOSFET driver from Allegro Microsystems, operating within a temperature range of -40 to 150 degrees Celsius. It features a JEDEC package code of R-PQFP-G48 and a terminal position of quad. The device is designed for automotive applications and meets the AEC-Q100 screening level. It can handle supply voltages between 4.5 and 50 volts.
Allegro Microsystems A4918KJPTR-3-T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G48 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 50 |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A4918KJPTR-3-T to view detailed technical specifications.
No datasheet is available for this part.