Allegro Microsystems A4931MET-T technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4931MET-T to view detailed technical specifications.
No datasheet is available for this part.