Allegro Microsystems A4934GLPTR-T technical specifications.
| Package/Case | TSSOP |
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4934GLPTR-T to view detailed technical specifications.
No datasheet is available for this part.