Allegro Microsystems A4985SLPTR technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Length | 7.8mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A4985SLPTR to view detailed technical specifications.
No datasheet is available for this part.