Allegro Microsystems A6261ELPTR technical specifications.
| Package/Case | TSSOP |
| Current Rating | 400mA |
| Output Current | -110mA |
| Series | A6261 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6261ELPTR to view detailed technical specifications.
No datasheet is available for this part.