
Allegro Microsystems ATS643LSH-I1TN technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16mA |
| Mount | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems ATS643LSH-I1TN to view detailed technical specifications.
No datasheet is available for this part.