Allegro Microsystems SAI01V1 technical specifications.
| Package/Case | SMD/SMT |
| Max Input Voltage | 33V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SAI01V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.