Power Supply IC; Input Voltage Primary Max: 35V; Output Current Max: 0.4A; Output Voltage Max: 5V; No. of Outputs: 1;...
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-5 |
| Mount | Through Hole |
| Output Current | 400mA |
| Output Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |