Allegro Microsystems SI-8401L technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | OCP, OTP |
| Max Input Voltage | 33V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Box |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SI-8401L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.