
Allegro Microsystems SLA7024M technical specifications.
| Package/Case | ZIP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 10V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Output Current | 1.5A |
| Output Voltage | 100V |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems SLA7024M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
